345-046-558-558

Heilind Number:EDA345-046-558-558
Manufacturer:EDAC
Manufacturer Number:345-046-558-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for optimal performance, it features 46 positions with a pitch of .1 inches, ensuring precise and reliable connections. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee long-lasting durability, even in harsh environments. With a right-angle mount orientation and two rows for efficient space utilization, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it offers enhanced versatility and functionality. Upgrade your connectivity solutions with this essential component.