345-046-558-688

Heilind Number:EDA345-046-558-688
Manufacturer:EDAC
Manufacturer Number:345-046-558-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-688

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Featuring a vibrant green hue, this connector boasts a row spacing of .2 inches, perfect for streamlined installations. With 46 positions available, it offers ample room for your project's needs. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the right-angle mount orientation allows for convenient PCB assembly. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics enthusiast. Elevate your connectivity game with this high-performance solution.