345-046-558-803

Heilind Number:EDA345-046-558-803
Manufacturer:EDAC
Manufacturer Number:345-046-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-803

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a green housing made of UL 94V-0 thermoplastic polyester, ensuring durability and safety. With two rows of 46 positions each, it offers ample connectivity options. The copper alloy contacts guarantee reliable signal transmission, while the right-angle mount orientation enables convenient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for optimal performance and connectivity.