345-046-558-808

Heilind Number:EDA345-046-558-808
Manufacturer:EDAC
Manufacturer Number:345-046-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-808

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, ideal for streamlined electronic connections in various applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. Its dual-row design with 46 positions and a .1-inch pitch offers ample connectivity options, while the right-angle mount orientation and .2-inch row spacing facilitate space-efficient PCB layouts. Operating flawlessly in harsh environments, it boasts a wide temperature range of -40 to 105 °C, making it a dependable choice for mission-critical systems. Elevate your PCB assembly with this essential component, designed for seamless integration and long-term performance.