345-046-558-812

Heilind Number:EDA345-046-558-812
Manufacturer:EDAC
Manufacturer Number:345-046-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-558-812

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient board-to-board PCB connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it ensures safe and reliable performance. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and a row spacing of .2 inches, this connector offers seamless integration for up to 46 components. Its right-angle mount orientation allows for easy installation on PCBs, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector to streamline your electronic connections with precision and quality.