345-046-559-101

Heilind Number:EDA345-046-559-101
Manufacturer:EDAC
Manufacturer Number:345-046-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 46 positions in a single row with a pitch of .1 inches, ensuring secure and efficient data transfer. The UL 94V-0 thermoplastic polyester housing offers durability and reliability, while the copper alloy contact material guarantees optimal conductivity. With a right-angle mount orientation and a row spacing of .2 inches, it allows for easy and space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Elevate your PCB assembly with this essential component.