345-046-559-102

Heilind Number:EDA345-046-559-102
Manufacturer:EDAC
Manufacturer Number:345-046-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-559-102

Detailed Description

Enhance connectivity within your electronic devices with this high-quality, green Board To Board PCB Connector. Operating at a peak performance of 3 A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting reliability. With 46 positions and a row spacing of .2 inches, it offers ample room for secure connections. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your electronic assembly needs.