345-046-559-178

Heilind Number:EDA345-046-559-178
Manufacturer:EDAC
Manufacturer Number:345-046-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-559-178

Detailed Description

Elevate your PCB connectivity with this robust 46-position board-to-board connector. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. Featuring copper alloy contacts and a pitch of .1 inch, each connection guarantees optimal conductivity. With a right-angle mount orientation, it's ideal for space-saving layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its high-quality construction for seamless signal transmission.