345-046-559-512

Heilind Number:EDA345-046-559-512
Manufacturer:EDAC
Manufacturer Number:345-046-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-559-512

Detailed Description

Enhance connectivity within your electronic devices with our versatile Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and reliable performance. With two rows of 46 copper alloy contacts, it offers ample connectivity options for your circuitry. The right-angle mount orientation allows for flexible PCB layout, while the .1-inch pitch and .2-inch row spacing ensure efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your devices with this high-quality component, enhancing their functionality and performance.