345-046-559-802

Heilind Number:EDA345-046-559-802
Manufacturer:EDAC
Manufacturer Number:345-046-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-559-802

Detailed Description

Enhance connectivity in your PCB layout with this high-performance board-to-board connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it guarantees both durability and safety. With two rows of 46 copper alloy contacts, this connector ensures reliable signal transmission even in demanding industrial environments. The right-angle mount orientation offers flexibility in installation, while the tight pitch and row spacing of .1 and .2 inches, respectively, enable efficient PCB routing. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect choice for applications requiring reliable performance under extreme conditions. Elevate your PCB design with this essential component.