345-046-560-201

Heilind Number:EDA345-046-560-201
Manufacturer:EDAC
Manufacturer Number:345-046-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-201

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. With a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing, it offers reliable connectivity in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and a row spacing of .2 inches, it provides seamless signal transmission. Boasting 46 positions, this connector ensures ample connectivity options for your PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.