345-046-560-212

Heilind Number:EDA345-046-560-212
Manufacturer:EDAC
Manufacturer Number:345-046-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-212

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features 46 positions spread across two rows, ensuring seamless communication between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability in any environment, while the green color adds a touch of vibrancy to your setup. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation to provide a secure and stable connection. Elevate your PCB connectivity with this essential component.