345-046-560-288

Heilind Number:EDA345-046-560-288
Manufacturer:EDAC
Manufacturer Number:345-046-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-288

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design crafted from UL 94V-0 Thermoplastic Polyester, it boasts superior durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient power delivery at 3A amperage. The 46 positions ensure seamless integration, while straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Upgrade your setup with this essential connector for optimal performance.