345-046-560-512

Heilind Number:EDA345-046-560-512
Manufacturer:EDAC
Manufacturer Number:345-046-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-512

Detailed Description

Introducing our high-performance Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a sleek green exterior and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring two rows of 46 copper alloy contacts, it offers efficient power transmission with a low 3A amperage. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your PCB interconnect needs. Trust in its quality to enhance the functionality of your electronic devices.