345-046-560-802

Heilind Number:EDA345-046-560-802
Manufacturer:EDAC
Manufacturer Number:345-046-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-802

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector in vibrant green. With a sleek UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and safety. Featuring two rows of 46 copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component.