345-046-560-804

Heilind Number:EDA345-046-560-804
Manufacturer:EDAC
Manufacturer Number:345-046-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-046-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-046-560-804

Detailed Description

Enhance your PCB connections with this high-performing Board To Board Card Edge Connector. Featuring a vibrant green hue, it adds a touch of color to your setup while ensuring seamless power transmission with its 3A amperage. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in even the most demanding environments. With two rows of 46 positions each, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Designed for straight mount orientation, it's suitable for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Elevate your connectivity game with this top-of-the-line component.