345-047-500-404

Heilind Number:EDA345-047-500-404
Manufacturer:EDAC
Manufacturer Number:345-047-500-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-500-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-500-404

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, designed for seamless integration in your circuit boards. This essential component features 47 positions with a .1-inch pitch, ensuring precise and reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Operating effortlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your PCB assembly with this high-performance connector and experience seamless connectivity like never before.