345-047-500-458

Heilind Number:EDA345-047-500-458
Manufacturer:EDAC
Manufacturer Number:345-047-500-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-500-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-500-458

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, its 47 contact positions ensure reliable communication on your circuit board. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide optimal conductivity. With a straight mount orientation and a compact .1-inch pitch, this connector offers easy installation and space-saving benefits. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's suitable for various environmental conditions. Upgrade your electronic assemblies with this green-colored connector, perfect for industrial and commercial applications.