345-047-520-101

Heilind Number:EDA345-047-520-101
Manufacturer:EDAC
Manufacturer Number:345-047-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-101

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Crafted with precision, this connector features 47 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, it offers optimal conductivity for your electronic devices. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for diverse environments. Choose this green connector for reliable and secure connections in your electronic projects.