345-047-520-102

Heilind Number:EDA345-047-520-102
Manufacturer:EDAC
Manufacturer Number:345-047-520-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this green connector features 47 positions in a single row, ensuring optimal performance for your electronic devices. With a low 3A amperage, it offers efficient power transmission while maintaining safety. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability even in harsh industrial environments. The .1-inch pitch and .2-inch row spacing allow for convenient and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your setup with this high-quality connector, a perfect choice for professionals in the electronics industry.