345-047-520-103

Heilind Number:EDA345-047-520-103
Manufacturer:EDAC
Manufacturer Number:345-047-520-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-103

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, it features 47 positions in a single row with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliable performance even in challenging conditions. The contact material, Copper Alloy, guarantees excellent conductivity. With a straight mount orientation, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Upgrade your setup today and experience enhanced connectivity like never before.