345-047-520-107

Heilind Number:EDA345-047-520-107
Manufacturer:EDAC
Manufacturer Number:345-047-520-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-107

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 47 positions with a single row layout, offering optimal space utilization on your PCB. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable and efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105 °C, it is ideal for various environments. Upgrade your designs with this essential component, available in a vibrant green color.