345-047-520-112

Heilind Number:EDA345-047-520-112
Manufacturer:EDAC
Manufacturer Number:345-047-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row layout, allowing for efficient signal transmission. The contact material, made of durable Copper Alloy, ensures reliable conductivity. Its green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment for seamless installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Trust in this connector for secure and stable connections in your PCB assembly projects.