345-047-520-158

Heilind Number:EDA345-047-520-158
Manufacturer:EDAC
Manufacturer Number:345-047-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-158

Detailed Description

Elevate your PCB connections with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 47 positions with a 0.1-inch pitch, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With a straight mount orientation and compact design, it offers easy installation and space-saving benefits. Operating efficiently in extreme temperatures ranging from -40 to 105°C, it's ideal for industrial and commercial use. Trust in our connector for a secure and efficient board-to-board connection solution.