345-047-520-402

Heilind Number:EDA345-047-520-402
Manufacturer:EDAC
Manufacturer Number:345-047-520-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-402

Detailed Description

Elevate your PCB connectivity with our cutting-edge Green Board To Board Card Edge Connector. Designed for seamless integration, this connector features 47 positions with a single row layout, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inch and row spacing of .2 inch, it guarantees perfect alignment on your PCB. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Upgrade your electronic assemblies with this essential component, a must-have for professionals in the industry.