345-047-520-403

Heilind Number:EDA345-047-520-403
Manufacturer:EDAC
Manufacturer Number:345-047-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-403

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Designed for seamless integration, it boasts 47 positions in a single row, ensuring efficient power transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester for optimal durability and safety. The contact material, Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your electronic assemblies with this green-colored connector, perfect for professional or DIY projects.