345-047-520-404

Heilind Number:EDA345-047-520-404
Manufacturer:EDAC
Manufacturer Number:345-047-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 47 positions in a single row, allowing for seamless data transfer. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise and secure connections on your PCB. The connector is crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, guaranteeing reliability in various operating conditions. Its straight mount orientation offers easy installation onto your circuit board. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Upgrade your connectivity solutions with this essential component.