345-047-520-412

Heilind Number:EDA345-047-520-412
Manufacturer:EDAC
Manufacturer Number:345-047-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-412

Detailed Description

Enhance your connectivity with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 47 positions, ensuring efficient data transfer. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise PCB connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronic setup. Elevate your connectivity experience with this essential component.