345-047-520-478

Heilind Number:EDA345-047-520-478
Manufacturer:EDAC
Manufacturer Number:345-047-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-478

Detailed Description

Enhance connectivity within your electronic setups with this green Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single row configuration with 47 positions ensure efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees robust performance in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is maintained. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for various applications in the realm of electronic connectivity.