345-047-520-602

Heilind Number:EDA345-047-520-602
Manufacturer:EDAC
Manufacturer Number:345-047-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-602

Detailed Description

Enhance your connectivity with this high-performance green PCB connector. Designed for seamless integration, its 47 positions and single row layout ensure efficient data transfer. Featuring a durable housing made of UL 94V-0 thermoplastic polyester, it offers reliable protection for your circuitry. Crafted with copper alloy contacts, it guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a variety of environments. Upgrade your setup with this essential component, perfect for various applications in the electronics industry.