345-047-520-603

Heilind Number:EDA345-047-520-603
Manufacturer:EDAC
Manufacturer Number:345-047-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-603

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for seamless card edge connections. Featuring 47 positions with a 0.1-inch pitch, this connector ensures precise and efficient data transmission. Crafted with a UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a straight mount orientation and compact design, it suits various PCB layouts. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Elevate your connectivity experience with this essential component.