345-047-520-608

Heilind Number:EDA345-047-520-608
Manufacturer:EDAC
Manufacturer Number:345-047-520-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless card edge integration, it boasts 47 positions for optimal connectivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating efficiently in a wide temperature range from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this straight-mount connector, offering superior performance and longevity.