345-047-520-612

Heilind Number:EDA345-047-520-612
Manufacturer:EDAC
Manufacturer Number:345-047-520-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-612

Detailed Description

Enhance your electronic connections with this Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage capacity and is constructed with UL 94V-0 Thermoplastic Polyester housing for durability. With a single row layout and 47 positions, it offers ample space for secure connections. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of applications. Upgrade your connectivity solutions with this essential component.