345-047-520-658

Heilind Number:EDA345-047-520-658
Manufacturer:EDAC
Manufacturer Number:345-047-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-520-658

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 47 positions in a single row layout, it ensures efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliability, even in harsh industrial environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for diverse applications. Upgrade your connectivity solutions with this straight-mount orientation connector, designed to deliver exceptional performance.