345-047-521-103

Heilind Number:EDA345-047-521-103
Manufacturer:EDAC
Manufacturer Number:345-047-521-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-103

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connectors. Featuring a vibrant green hue, these connectors are designed for optimal performance, with a robust amperage of 3A ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety. With a single row layout and 47 positions, these connectors offer seamless integration for your circuit boards. The copper alloy contact material ensures efficient signal transmission, while a pitch of .1 inches and row spacing of .2 inches allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a wide range of applications. Upgrade your connectivity solutions with these high-quality connectors.