345-047-521-107

Heilind Number:EDA345-047-521-107
Manufacturer:EDAC
Manufacturer Number:345-047-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, ensuring efficient signal transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, this connector offers precise and secure attachment. Its straight mount orientation further simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide variety of environments. Perfect for professionals in the electronics industry, this connector facilitates seamless data transfer and power delivery, making it an essential component for any project. Elevate your connectivity solutions with this premium Card Edge Connector.