345-047-521-112

Heilind Number:EDA345-047-521-112
Manufacturer:EDAC
Manufacturer Number:345-047-521-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-112

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector. Featuring 47 positions in a single row, this connector offers seamless interconnectivity for your PCB projects. Crafted with precision, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it ensures efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in its straight mount orientation for easy installation and a secure fit. Elevate your PCB assembly with this essential component.