345-047-521-188

Heilind Number:EDA345-047-521-188
Manufacturer:EDAC
Manufacturer Number:345-047-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-188

Detailed Description

Enhance your PCB connections with our high-performance Green Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 47 positions, ensuring optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees both reliability and longevity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation further simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Elevate your PCB assembly with this essential connector.