345-047-521-403

Heilind Number:EDA345-047-521-403
Manufacturer:EDAC
Manufacturer Number:345-047-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 47 positions in a single row, allowing seamless data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable insulation and protection. Each contact is crafted from Copper Alloy, guaranteeing efficient conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers a secure fit for your PCB assemblies. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Upgrade your system's connectivity with this essential component.