345-047-521-408

Heilind Number:EDA345-047-521-408
Manufacturer:EDAC
Manufacturer Number:345-047-521-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-408

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 47 positions in a single row, with a .1-inch pitch and .2-inch row spacing for optimal signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it offers both efficiency and durability. Whether for commercial or industrial applications, this straight-mount connector is a dependable choice for your PCB connectivity needs. Elevate your design with this essential component.