345-047-521-412

Heilind Number:EDA345-047-521-412
Manufacturer:EDAC
Manufacturer Number:345-047-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-412

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration into your electronic assemblies. With 47 positions and a single row layout, it offers optimal space efficiency for your circuit connections. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation, even in harsh environments. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation makes installation a breeze, while its operating temperature range of -40 to 105 °C ensures consistent performance. Upgrade your PCB connectivity solution with this versatile and resilient connector.