280-018P3S25MTGL

Heilind Number:EDA345-047-521-458
Manufacturer:Glenair
Manufacturer Number:280-018P3S25MTGL
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Glenair
Manufacturer Part Number:Glenair 280-018P3S25MTGL
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-458

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. Featuring 47 positions in a single row with a pitch of .1 inches and row spacing of .2 inches, it offers seamless integration for your electronic components. Crafted from UL 94V-0 thermoplastic polyester housing and copper alloy contacts, this connector ensures durability and reliable conductivity. With a straight mount orientation and operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB assembly process with this essential connector.