345-047-521-478

Heilind Number:EDA345-047-521-478
Manufacturer:EDAC
Manufacturer Number:345-047-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-478

Detailed Description

Enhance your electronic connections with our Green Board To Board PCB Connector, featuring 47 positions for seamless integration. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, this connector guarantees reliable performance in various applications. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission while maintaining space-saving benefits. Designed for straight mount orientation, it ensures easy installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Upgrade your connectivity solutions with this essential component.