345-047-521-488

Heilind Number:EDA345-047-521-488
Manufacturer:EDAC
Manufacturer Number:345-047-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features 47 positions with a single row configuration, ensuring optimal space utilization. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability, while the copper alloy contact material offers superior conductivity. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Its straight mount orientation further simplifies installation, making it a must-have for any PCB assembly project. Elevate your connectivity solutions with this essential component.