345-047-521-602

Heilind Number:EDA345-047-521-602
Manufacturer:EDAC
Manufacturer Number:345-047-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-602

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Green Board To Board PCB Connector. Featuring 47 positions for seamless data transmission, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal routing on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Upgrade your connectivity solutions with this essential component.