345-047-521-608

Heilind Number:EDA345-047-521-608
Manufacturer:EDAC
Manufacturer Number:345-047-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-608

Detailed Description

Enhance connectivity in your electronic projects with this versatile Green Board-To-Board Card Edge Connector. Featuring a single row design with 47 positions, it ensures seamless data transfer and power distribution. The contact material, made of durable Copper Alloy, guarantees reliable conductivity. Crafted with UL 94V-0 Thermoplastic Polyester housing, it offers robust protection and long-lasting performance. With a pitch of .1 inch and row spacing of .2 inch, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component.