345-047-521-688

Heilind Number:EDA345-047-521-688
Manufacturer:EDAC
Manufacturer Number:345-047-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-521-688

Detailed Description

Enhance your PCB connectivity with our high-performance 47-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a single row configuration with a pitch of .1 inches, ensuring precise alignment and signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a rated amperage of 3A and an operating temperature range of -40 to 105°C, it's ideal for a wide range of applications. Whether you're working on industrial machinery or consumer electronics, this green connector, with straight mount orientation, offers easy installation and secure connections. Upgrade your connectivity solutions with this essential component.