345-047-523-104

Heilind Number:EDA345-047-523-104
Manufacturer:EDAC
Manufacturer Number:345-047-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-104

Detailed Description

Efficiently connect your PCBs with our high-quality Board To Board PCB Connector. Featuring 47 positions in a single row with a pitch of .1 inch, this connector ensures seamless communication between your devices. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee reliability in any application. With a current rating of 3A and an operating temperature range from -40 to 105°C, this connector is designed for optimal performance even in harsh environments. The straight mount orientation and compact design make it easy to integrate, while the .2-inch row spacing allows for efficient PCB layout. Trust in this connector for secure and efficient board-to-board connections in your projects.