345-047-523-108

Heilind Number:EDA345-047-523-108
Manufacturer:EDAC
Manufacturer Number:345-047-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-108

Detailed Description

Enhance your PCB connectivity with our high-performance board-to-board card edge connector. Designed for seamless integration, this connector boasts 47 positions in a single row, ensuring efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester with copper alloy contacts, it guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for rugged industrial environments. Upgrade your connectivity solutions with this straight-mount connector and experience uninterrupted performance.