345-047-523-188

Heilind Number:EDA345-047-523-188
Manufacturer:EDAC
Manufacturer Number:345-047-523-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-047-523-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:47
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-047-523-188

Detailed Description

Enhance connectivity within your electronic devices with this 47-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for space-efficient PCB layouts. The durable UL 94V-0 Thermoplastic Polyester housing, along with copper alloy contacts, ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a single row design and row spacing of .2 inches, this connector facilitates efficient signal transmission.Upgrade your electronic assembly with this green connector, offering a robust amperage of 3 A and compliant with industry standards for quality and safety.